onsemi MJW21191G

Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-247AE, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJW21191G.

Upverter

Technical Drawing1 page5 years ago
Datasheet7 pages16 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJW21191G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.999
Stock
99,557
119,857
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
150 V
150 V
Max Collector Current
8 A
8 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
5
5
Power Dissipation
125 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-15
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMJW21191
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-247AE, Plastic/Epoxy, 3 Pin
onsemiMJW21192
Trans GP BJT NPN 150V 8A 125000mW 3-Pin(3+Tab) TO-247 Tube / TRANS NPN 150V 8A TO-247
onsemiMJW0302A
Tube Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 3A 5V 15A 150W 30MHz
onsemiMJW0302AG
TRANS PNP 260V 15A TO247-3 / Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 150 W Through Hole TO-247-3

Descriptions

Descriptions of onsemi MJW21191G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-247AE, Plastic/Epoxy, 3 Pin
PNP Audio Bipolar Power Transistor
Trans GP BJT PNP 150V 8A 125000mW 3-Pin(3+Tab) TO-247 Tube
PNP 125W 5V 10μA 150V 150V 8A TO-247-3 Through hole mounting 16.26mm*5.3mm*21.08mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJW21191G.