onsemi TIP121G

TIP Series 80 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP121G.

IHS

Datasheet7 pages11 years ago

Newark

onsemi

element14 APAC

TME

Inventory History

3 month trend:
+12.32%

CAD Models

Download onsemi TIP121G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.331
$ 0.331
Stock
267,498
425,221
425,221
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP122G
5.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP120G
TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
onsemiMJF122G
5.0 A, 100 V NPN Darlington Bipolar Power Transistor
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP121G provided by its distributors.

TIP Series 80 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
Medium Power NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor TIP121 Darlington NPN 80 Volt 5 Amp TO-220AB
onsemi Darlington Transistor, NPN, 5A DC, TO-220, TH, 3-Pin
Transistor Darlington NPN 80V 5A 3-Pin TO-220AB Rail
Avnet Japan
5 A 80 V NPN Si POWER TRANSISTOR TO-220AB
Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TIP121: . . . designed for general-purpose amplifier and low-speed switching applications.
Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:5A; Power Dissipation Pd:65W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:1000Hfe; Msl:- Rohs Compliant: Yes |Onsemi TIP121G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 121G
  • TIP121G.