Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJF122G

5.0 A, 100 V NPN Darlington Bipolar Power Transistor
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF122G.

Master Electronics

Datasheet7 pages18 years ago

IHS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+304%

CAD Models

Download onsemi MJF122G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP122G
5.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP121G
TIP Series 80 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
onsemiTIP41CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 6 A, 65 W, TO-220, Through Hole
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz

Descriptions

Descriptions of onsemi MJF122G provided by its distributors.

5.0 A, 100 V NPN Darlington Bipolar Power Transistor
MJF Series 100 V 5 A PNP Complementary Power Darlington Transistor - TO-220
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ON SEMI MJF122G NPN DARLINGTON TRANSISTOR, 8 A 100 V HFE:1000, 3-PIN TO-220
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220FP Tube
Trans Darlington NPN 100 Volt 5A 3-Pin (3+Tab) TO-220 Full-Pak
onsemi Darlington Transistor NPN 8 A TO-220 TH 3-Pin
5 A 100 V NPN Si POWER TRANSISTOR TO-220AB
100V 2000@3V,3A NPN 5A 2W TO-220 Darlington Transistors ROHS
BIPOLAR TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 30W; DC Collector Current: 5A; DC Current Gain hFE: 2000hFE; Transistor Case Style: TO-22
For Isolated Package Applications Designed for general-purpose amplifiers and switching applications where the mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF122G.