onsemi TIP120G

TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP120G.

Upverter

Datasheet7 pages18 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-8.24%

CAD Models

Download onsemi TIP120G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.266
Stock
385,783
418,088
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220AB
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
5 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2 V
4 V
hFE Min
1000
1000
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP110G
Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 60 V
onsemiKSD1417TU
Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemi2N6043G
8.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi TIP120G provided by its distributors.

TIP Series 60 V 5 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Medium Power NPN Darlington Bipolar Power Transistor
Transistor TIP20 Darlington NPN 60 Volt 5 Amp TO-220
Darlington Transistor, NPN, 60 V, 65 W, 5 A, TO-220, 3 Pins
ON SEMI NPN DARLINGTON TRANSISTOR 8 A 60 V HFE:1000 3-PIN TO-220
onsemi Darlington Transistor, NPN, 8A, TO-220, TH, 3-Pin
Transistor Darlington NPN 60V 5A 3-Pin TO-220AB Rail
Avnet Japan
Plastic Medium-Power Complementary Silicon Transistors | TRANS NPN DARL 60V 5A TO220AB
5 A 60 V NPN Si POWER TRANSISTOR TO-220AB
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi Darlington transistor, NPNTriode, 8 A, TO-220encapsulation, , Through hole mounting, 3Pin
TIP120: . . . designed for general-purpose amplifier and low-speed switching applications.
BIPOLAR TRANSISTOR, NPN, 60V TO-220; Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q100; Collector Emitter Voltage Max:60V RoHS Compliant: Yes
TRANSISTOR, BIPOL, NPN, 60V; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Case Sty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-120G
  • TIP120G.