onsemi TIP121

Medium Power NPN Darlington Bipolar Power Transistor
$ 0.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP121.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet3 pages25 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago

Upverter

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TIP121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.325
$ 0.325
Stock
138,300
391,127
391,127
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
80 V
80 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
2 MHz
-
-
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1983-08-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiTIP102
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiBD243C
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP121 provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor
4.0V @IC=5A IB=20mA NPN Darlington 2W 5V 500μA 80V 80V 5A TO-220-3 TH 10.67mm × 4.83mm × 9.4mm
Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
5 A 80 V NPN Si POWER TRANSISTOR TO-220AB
NPN EPITAXIAL DARLINGTON TRANSISTOR Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:65W; DC Current Gain Min (hfe):1000; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 5A; DC Current Gain hFE: 1000hFE; Transistor Case Style: T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 121
  • TIP-121
  • TIP121.