onsemi TIP102

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP102.

IHS

Datasheet7 pages7 years ago
Datasheet1 page26 years ago
Datasheet6 pages0 years ago

element14 APAC

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
-20.62%

CAD Models

Download onsemi TIP102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
53,504
412,936
412,936
Authorized Distributors
1
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
200
200
200
Power Dissipation
2 W
80 W
80 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiBDW93C
BDW93C Series 100 V 12 A 80 W NPN Darlington Transistor - TO-220-3
onsemiTIP121
Medium Power NPN Darlington Bipolar Power Transistor
onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP102 provided by its distributors.

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Bulk
NPN POWER TRANSISTOR 100V/8A DARLINGTON TO-220
DARLINGTON Transistor, NPN, 100V, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V;
100V 1000@4V,3A NPN 8A 2W TO-220 Darlington Transistors ROHS
Darlington Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:80W; DC Current Gain Min (hfe):200; Package/Case:TO-220; C-E Breakdown Voltage:100V; DC Collector Current:8A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 102
  • TIP102.
  • TIP102..