onsemi 2N6043G

8.0 A, 60 V NPN Darlington Bipolar Power Transistor
$ 0.665
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6043G.

Upverter

Datasheet7 pages15 years ago
Datasheet6 pages18 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+185%

CAD Models

Download onsemi 2N6043G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-20
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiTIP100G
TIP Series 60 V 8 A NPN Medium Power Darlington Silicon Transistor - TO-220AB
onsemiTIP100
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiMJE3055TG
Bipolar (BJT) Single Transistor, NPN, 60 V, 10 A, 75 W, TO-220, Through Hole
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi 2N6043G provided by its distributors.

8.0 A, 60 V NPN Darlington Bipolar Power Transistor
2N Series 60 V 8 A NPN Medium-Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
50 A, 80 V NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
TRANSISTOR, BIPOL, NPN, 60V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 75W; DC Collector Current: 8A; DC Current Gain hFE: 100hFE; Transistor
Trans Darlington NPN 60V 8A 75000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current8 A, maximum collector-emission voltage60 V DC
Darlington Transistor, Npn, 60V To-220; Transistor Polarity:Npn; No. Of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:60V Rohs Compliant: Yes |Onsemi 2N6043G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6043G.