onsemi TIP116

Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 80V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP116.

IHS

Datasheet8 pages11 years ago
Datasheet5 pages17 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago
Datasheet1 page25 years ago
Datasheet6 pages0 years ago

Upverter

onsemi

Electro Sonic

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi TIP116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.411
Stock
144,858
203,193
Authorized Distributors
0
3
Mount
Through Hole
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
2 A
2 A
Transition Frequency
2 MHz
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
500
500
Power Dissipation
50 W
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP126TU
TIP Series PNP 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP106
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 2W 80V
onsemiBD240B
Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP116 provided by its distributors.

Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 80V
Medium Power NPN Darlington Bipolar Power Transistor
PNP - Darlington 2W 5V 2mA 80V 80V 2A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Trans Darlington PNP 80V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Transistor Darlington PNP 80V 2A 3-PinTO-220
Power Bipolar Transistor, 4A I(C), PNP
Darlington Bipolar Transistor; Transistor Polarity:Dual P Channel; Power Dissipation:50W; C-E Breakdown Voltage:100V; DC Current Gain Min (hfe):1000; Collector Current:2A; Package/Case:TO-220; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP116#