onsemi TIP117G

Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 100 V
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP117G.

Newark

Datasheet8 pages11 years ago

IHS

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
+28.64%

CAD Models

Download onsemi TIP117G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.29
$ 0.322
Stock
537,181
303,259
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
25 MHz
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
hFE Min
500
500
Power Dissipation
2 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP117TU
TIP117 Series 100 V 2 A PNP Epitaxial Silicon Darlington Transistor - TO-220-3
onsemiTIP116
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 80V
onsemiTIP116G
Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 80 V
onsemiKSB601YTU
Tube Through Hole PNP - Darlington KSB601 Bipolar (BJT) Transistor 5000 @ 3A 2V 5A 1.5W 100V

Descriptions

Descriptions of onsemi TIP117G provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor PNP , 2.0 A, 100 V
TIP Series 100 V 2 A PNP Medium Power Darlington Silicon Transistor TO-220AB
onsemi Darlington Transistor, PNP, 2A (Cont) 4A (Peak), TO-220, TH, 3-Pin
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Darlington Transistor, PNP, 100 V, 50 W, 2 A, TO-220, 3 Pins
TRANSISTOR, DARLINGTON, SI, PNP, MEDIUM POWER, SWITCH, VO 100VDC, VI 5VDC, IO 2ADC
Trans Darlington PNP 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, BIPOL, PNP, 100V; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 2A; DC Current Gain hFE: 500hFE; Transistor Case St
Transistor Polarity:NPN; No. of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:AEC-Q101; Collector Emitter Voltage Max:100V; Continuous Collector Current:2A RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP117G.