onsemi TIP106G

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP106G.

IHS

Datasheet7 pages6 years ago

Upverter

onsemi

Newark

CAD Models

Download onsemi TIP106G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiTIP106
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP107G
8.0 A, 100 V PNP Darlington Power Bipolar Junction Transistor
onsemiTIP42BG
Transistor GP BJT PNP 80V 6A 3-Pin (3+Tab) TO-220AB Rail
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi TIP106G provided by its distributors.

8.0 A, 100 V NPN Darlington Bipolar Power Transistor
TIP Series 80 V 8 A PNP Medium Power Darlington Silicon Transistor - TO-220AB
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor Darlington PNP 80V 8A 3-Pin TO-220AB Rail
Trans Darlington PNP 80V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
DARLINGTON TRANSISTOR, PNP -80V TO-220
The TIP100 is an 8 A 60 V plastic medium-power complementary silicon transistor designed for general-purpose amplifier and low-speed switching applications.
TRANSISTOR, PNP, -80V, -8A, TO-220AB; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 80W; DC Collector Current: -8A; DC Current Gain hFE: 1000hFE; Trans
Darlington Transistor, Pnp -80V To-220; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:8A; Power Dissipation Pd:80W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP106G.