STMicroelectronics TIP102

TIP102 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-220-3
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP102.

Newark

Datasheet4 pages23 years ago

element14 APAC

element14

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.16%

CAD Models

Download STMicroelectronics TIP102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.698
Stock
351,305
244,842
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
8 A
8 A
Transition Frequency
-
4 MHz
Collector Emitter Saturation Voltage
2.5 V
2 V
hFE Min
200
200
Power Dissipation
80 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP102 provided by its distributors.

TIP102 Series NPN 100 V 8 A Complementary Power Darlington Transistor - TO-220-3
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, DARLINGTON, SI, NPN, AMPLIFIER, POWER, VO 100V, VI 5V, IO 8A, PD 80W
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP-102
  • TIP102.