onsemi TIL113M

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIL113M.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
-0.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.26
$ 0.508
Stock
763,427
20,672
Authorized Distributors
6
1
Case/Package
DIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
7500 Vrms
5000 Vrms
Current Transfer Ratio
300 %
300 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
55 V
Output Current
-
-
Forward Voltage
1.5 V
-
Forward Current
80 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Lite-On4N27M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Lite-On4N37M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N35-X001
NPN-Output dc-Input Optocoupler,1-CHANNEL,5.3kV ISOLATION,DIP ;RoHS Compliant: Yes
Vishay4N25V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi TIL113M provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube
1.2V 5μs 100μs Darlington with Base 1 30V 150mA 4.17kV DC 80mA 300% 1.25V DIP-6 TH 5.08mm H
30V 4170V 150mA 1.25V@2mA,8mA 1 3V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS
6-pin DIP Photodarlington Output Optocoupler
DIP-6 Through Hole 1 Channel 4170 Vrms Min 300% CTR Phototransistor Optocoupler
Darlington-Npn-Output Dc-Input Optocoupler,1-Channel, dip |Onsemi TIL113M
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd