Everlight TIL113M

DIP-6 Through Hole 1 Channel 5000 Vrms Min 300% CTR Phototransistor Optocoupler
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight TIL113M.

IHS

Datasheet13 pages8 years ago

Future Electronics

CAD Models

Download Everlight TIL113M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.508
$ 0.26
Stock
20,672
763,427
Authorized Distributors
1
6
Case/Package
DIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5000 Vrms
7500 Vrms
Current Transfer Ratio
300 %
300 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
55 V
-
Output Current
-
-
Forward Voltage
-
1.5 V
Forward Current
60 mA
80 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMOC8080
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Black Bulk
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Diodes Inc.CNY17-4
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6DIP
IsocomCNY17-1X
6 Pin Transistor Detector, Single, Optocoupler
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Everlight TIL113M provided by its distributors.

DIP-6 Through Hole 1 Channel 5000 Vrms Min 300% CTR Phototransistor Optocoupler
Optocoupler 1-CH Open Collector-OUT 5000Vrms 6-Pin DIP Tube
6-DIP (0.400 10.16mm) 1 DC Active Optoisolator Transistor Output 300% @ 10mA 5000Vrms 60mA -55C~100C
Darlington Output Optocoupler, 1-Element, 5000V Isolation

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION