Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4681T1G

Low Current Zener Diode Voltage Regulator 2.4 V

$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4681T1G.

Electro Sonic

Datasheet6 pages14 years ago

onsemi

IHS

TME

Inventory History

3 month trend:
-10.71%

CAD Models

Download onsemi SZMMSZ4681T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.039
$ 0.039
Stock
475,008
2,389,883
2,389,883
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
MMSZ2V4T1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5221B-7-F
MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Zener Diode Sod1235%, 2.4V, 0.41W, Izt50 A, Ll |Vishay MMSZ4681-HE3-08

Descriptions

Descriptions of onsemi SZMMSZ4681T1G provided by its distributors.

Low Current Zener Diode Voltage Regulator 2.4 V
Zener Diode Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
2Ã×A@1V Single 2.28V~2.52V 500mW 2.4V SOD-123 Zener Diodes ROHS
ZENER DIODE, AECQ101, 2.4V, 0.5W, SOD123;
2μA 2.4V 500mW SOD-123 SMD mount 2.69mm*1.6mm*1.12mm
Zener Diodes ZEN SOD123 REG 0.5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd