Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ4681T1G

Zener Diode Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4681T1G.

HQonline

Datasheet6 pages14 years ago

IHS

onsemi

element14

element14 APAC

Inventory History

3 month trend:
-33.02%

CAD Models

Download onsemi MMSZ4681T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.085
$ 0.085
Stock
2,374,090
475,628
475,628
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
5 %
-
-
Power Dissipation
500 mW
-
-
Impedance
-
-
-
Max Reverse Leakage Current
2 µA
-
-
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DDZ9681-7
Diode Zener Single 2.4V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
MMSZ2V4T1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5221B-7-F
MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9678-7
DIODE ZENER 1.8V 500MW SOD123 / Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R
500 mW, 2.7 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of onsemi MMSZ4681T1G provided by its distributors.

Zener Diode Single 2.4V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
MMSZ4681T1 Series 500 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-123
Low Current Zener Diode Voltage Regulator 2.4 V
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
MMSZ4681T1G ZENER DIODE, 2.4V 5% 500 MW SMT 2-PIN SOD-123
Zener Voltage Nom:2.4V; Power Dissipation:500Mw; Diode Case Style:Sod-123; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Mmszxxxt1G Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMSZ4681T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4681T1G.
  • MMSZ4681T1G..