Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ4679T1G

Low Current Zener Diode Voltage Regulator 2.0 V
$ 0.084
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ4679T1G.

JRH Electronics

Datasheet6 pages14 years ago

onsemi

IHS

Farnell

TME

Inventory History

3 month trend:
-73.24%

CAD Models

Download onsemi SZMMSZ4679T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.035
$ 0.035
Stock
1,499,322
2,320,422
2,320,422
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
2 V
2 V
2 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 2V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 2V 500MW SOD123
Diodes Inc.DDZ9678-7
DIODE ZENER 1.8V 500MW SOD123 / Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 1.8V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 1.8V 500MW SOD123
Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 2.4V 500MW SOD123
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5221B-7-F
MMSZ5221B-7 Series 2.4 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi SZMMSZ4679T1G provided by its distributors.

Low Current Zener Diode Voltage Regulator 2.0 V
Diode Zener Single 2V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, Aec-Q101, 2V, Sod-123; |Onsemi SZMMSZ4679T1G
Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 2V, SOD-123; Zener Voltage Vz Typ:2V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Tolerance ±:-; No. of

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd