Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMSZ15ET1G

Zener Diode Single 15V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMSZ15ET1G.

Electro Sonic

Datasheet6 pages14 years ago

Upverter

Inventory History

3 month trend:
-74.09%

CAD Models

Download onsemi SZMMSZ15ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.123
$ 0.123
Stock
158,230
1,128,184
1,128,184
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
15 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
30 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

onsemiMMSZ15T1G
500 mW; 5% Zener Diode Voltage Regulator 15 V
onsemiMMSZ15T3G
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 500mW 15V
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 500mW 15V
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123
Zener Diode Single 15V 6% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi SZMMSZ15ET1G provided by its distributors.

Zener Diode Single 15V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
Discrete Diode, SOD-123, SMD, ±5% 50nA 15V 30Ω 500mW, 2.69mm × 1.6mm × 1.17mm
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
SZMMSZx Series 15 V ±5% 500 mW Zener Voltage Regulator - SOD-123
50nA@10.5V ©I5% 200´Î Single 14.25V~15.75V 225mW 15V SOD-123 Zener Diodes ROHS
225 W Energy Rated Zener 15 V SOD-123
Sample and Hold Circuit, 8 Func, Sample, 3.5us Acquisition Time, CMOS, PDSO16
ZEN SOD123 REG 0.5W 15V. ONSSPCDDECI9E6E;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd