Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMMBZ5236BLT1G

Diode Zener Single 7.5V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ5236BLT1G.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

HQonline

onsemi

Inventory History

3 month trend:
-58.06%

CAD Models

Download onsemi SZMMBZ5236BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 6.8 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ5235B-7-F
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi SZMMBZ5236BLT1G provided by its distributors.

Diode Zener Single 7.5V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
225 mW; 5% Zener Diode Voltage Regulator
Zener Voltage Regulator Zener Diode, 7.5V V(Z), 5.07%, 0.225W, Silicon, Unidirectional, TO-236AB
±5% Single 7.12V~7.88V 225mW 7.5V SOT-23(TO-236) Zener Diodes ROHS
DIODE ZENER 7.5V 225MW SOT23-3
Discrete Diode ±5% 3μA 7.5V 6Ω 300mW SOT-23-3 TO-236 SMD
ZENER DIODE, AEC-Q101, 7.5V, SOT-23; Zener Voltage Vz Typ: 7.5V; Power Dissipation Pd: 225mW; Diode Case Style: SOT-23; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: SZMMBZ52xxBLT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd