onsemi SZMMBZ27VALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V 27Vbr 40Vc Automotive Medical 3-Pin SOT-23 T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMMBZ27VALT1G.

IHS

Datasheet9 pages8 years ago

Electro Sonic

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+37.37%

CAD Models

Download onsemi SZMMBZ27VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.07
Stock
15,503,711
4,357,843
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
40 W
40 W
Impedance
-
-
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 14.5V 3-Pin SOT-23 T/R
Uni-Directional 40 W 38 V Surface Mount Transient Voltage Suppressor -SOT-23-3
MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Descriptions

Descriptions of onsemi SZMMBZ27VALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 22V 27Vbr 40Vc Automotive Medical 3-Pin SOT-23 T/R
MMBZ27VALT1 Series 40 W 22 V Surface Mount Zener Voltage Regulator - SOT-23-3
Discrete Diode ±5% 50nA 27V 300mW SOT-23-3, TO-236 SMD 2.9mm × 1.3mm × 1mm
Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
SZMMBZ27VALT1G, DUAL UNI-DIRECTIONAL ESD PROTECTION DIODE, 40W, 3-PIN SOT-23
Dual Common Anode Zener Diode Protection
Product Range:SZMMBZ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:22V; Clamping Voltage Max:40V; Diode Case Style:SOT-23; No. of Pins:3Pins; Minimum Breakdown Voltage:25.65V; Maximum Breakdown Voltage:28.35V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZMMBZ27VALT1G.