What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SZMM5Z3V9T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.9 V (Automotive)
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z3V9T1G.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

TME

Inventory History

3 month trend:
-35.03%

CAD Models

Download onsemi SZMM5Z3V9T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.11
Stock
383,978
216,585
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOD
-
Zener Voltage
3.9 V
-
Tolerance
0.5 %
-
Power Dissipation
500 mW
-
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
-
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-01-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Zener Single 3.9V 5% 300mW Automotive 2-Pin SOD-323 T/R
BZT52 Series, 4.7V 4.3mW Surface Mount Zener Diode, SOD-123 Package
Diode Zener Single 4.7V 2% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5240BQ-7-F
Zener Diode, 10V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5240BQ-7-F
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Diodes Inc.BZT52C3V3Q-7-F
ZENER DIODE SOD123 T&R 3K / Zener Diode 3.3 V 370 mW ±6.06% Surface Mount SOD-123

Descriptions

Descriptions of onsemi SZMM5Z3V9T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.9 V (Automotive)
Zener Diode, 500 Mw 3.9 V ±5% Sod-523 Package 3.9 V (Automotive)/ Reel |Onsemi SZMM5Z3V9T1G
Diode Zener Single 3.9V 5% 500mW Automotive 2-Pin SOD-523 T/R
Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd