Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZMM5Z3V3T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive)

$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z3V3T1G.

IHS

Datasheet5 pages5 years ago

Electro Sonic

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.28%

CAD Models

Download onsemi SZMM5Z3V3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.6 V
Diodes Inc.BZT585B3V3T-7
DIODE ZENER 3.3V 350MW SOD523 / Zener Diode 3.3 V 350 mW ±2% Surface Mount SOD-523
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V
Diodes Inc.BZT585B3V6T-7
Zener Diode, 3.6V V(Z), 2%, 0.35W, Silicon, Unidirectional
Diodes Inc.BZT585B3V9T-7
Diode Zener Single 3.9V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi SZMM5Z3V3T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive)
Diode Zener Single 3.3V 6% 500mW 2-Pin SOD-523 T/R Automotive AEC-Q101
Zener Diode, Auto, 3.3V, 0.5W, Sod523; |Onsemi SZMM5Z3V3T1G
Zener Diode, 3.3V V(Z), 2%, 0.5W, Silicon, Unidirectional
SZMM5Z3V3T1G ZENER DIODE, 3.3V 5% 500 MW SMT 2-PIN SOD-523
ZENER DIODE, AUTO, 3.3V, 0.5W, SOD523; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: SZMM5ZxxxT1G Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd