onsemi SZ1SMA5930BT3G

DIODE ZENER 16V 1.5W SMA / Zener Diode 16 V 1.5 W ±5% Surface Mount SMA
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5930BT3G.

Electro Sonic

Datasheet5 pages14 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-6.70%

CAD Models

Download onsemi SZ1SMA5930BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.136
$ 0.136
Stock
504,720
1,487,405
1,487,405
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA
DIODE ZENER 16V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5930B-E3/61
Zener Diode Single 18V 5% 12Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 18V 1.5W SMA
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi SZ1SMA5930BT3G provided by its distributors.

DIODE ZENER 16V 1.5W SMA / Zener Diode 16 V 1.5 W ±5% Surface Mount SMA
1.5 W Zener Diode Voltage Regulator 16 V (Automotive)
SZ1SMA5930BT3G: 16 V 200 mA 500 mW SMT Zener Voltage Regulator - SMA
Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R
Zener Diode, 16V, 1.5W, Do-214Ac; |Onsemi SZ1SMA5930BT3G
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
TVS Diode 16V 10Ω 1.5W ±5% 500nA SMA(DO-214AC) SMD 4.32mm × 2.6mm × 2.1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd