Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZ1SMA5922BT3G

1.5 W Zener Diode Voltage Regulator 7.5 V (Automotive). ONSSPCDDECI9E6E;
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5922BT3G.

Electro Sonic

Datasheet5 pages14 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
+1.44%

CAD Models

Download onsemi SZ1SMA5922BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.116
$ 0.116
Stock
6,402,933
2,678,101
2,678,101
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
3 Ω
3 Ω
3 Ω
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D
1SMA5921B Series 1.5 W 200 mA 6.8 V SMT Zener Voltage Regulator CASE-403D
Zener Diode Single 8.2V 5% 3.5Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 8.2V 1.5W SMA
Diodes Inc.SMAZ7V5-13-F
SMAZ7V5-13 Series 1 W 7.5 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi SZ1SMA5922BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 7.5 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 7.5V 5% 3Ohm 1500mW Automotive 2-Pin SMA T/R
SZ1SMA59x Series 1.5 W 200 mA 7.5 V Surface Mount Zener Voltage Regulator
±5% 2.5μA 7.5V 3Ω 1.5W Discrete Diode SMA(DO-214AC) SMD 4.32mm × 2.6mm × 2.1mm
Zener Diode, 7.5V, 1.5W, Do-214Ac; |Onsemi SZ1SMA5922BT3G
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd