Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SVD2955T4G

Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SVD2955T4G.

Upverter

Technical Drawing1 page4 years ago
Datasheet8 pages7 years ago

IHS

JRH Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+30.88%

CAD Models

Download onsemi SVD2955T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.613
$ 0.613
Stock
572,301
8,392,958
8,392,958
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
-60 V
60 V
60 V
Continuous Drain Current (ID)
12 A
12 A
12 A
Threshold Voltage
-
-2.8 V
-2.8 V
Rds On Max
-
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
55 W
55 W
55 W
Input Capacitance
-
750 pF
750 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SVD2955T4G provided by its distributors.

Power MOSFET -60V, -12A, 180 mOhm, Single P-Channel, DPAK. Power MOSFET
MOSFET P-CH 60V 12A DPAK / P-Channel 60 V 12A (Ta) 55W (Tj) Surface Mount DPAK
MOSFET, P-CH, -60V, -12A, TO-251; Transistor Polarity: P Channel; Continuous Drain Current Id: -12A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.155ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.8V; Power Dissipation Pd: 55W; Transistor Case Style: TO-251; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SVD2955T4G.