Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS374N

Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
$ 41.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS374N.

Electro Sonic

Datasheet8 pages20 years ago

IHS

Augswan

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 41.14
$ 0.997
$ 0.997
Stock
145,941
10,390,483
10,390,483
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-2.6 mA
-2.6 mA
Propagation Delay
28 ns
16 ns
16 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi SN74LS374N provided by its distributors.

Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Box
IC, 74LS TTL, 74LS374, DIP20, 5V;
Positive edge 40mA 28ns@ 5V,45pF Non-inverting Tristate,Non-inverting 1 4.75V 5.25V 24mA Standard LS 2.6mA 50MHz PDIP-20 Through hole mounting
SN74LS374 OCTAL D-TYPE EDGE TRIG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd