Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS30D

NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS30D.

IHS

Datasheet3 pages29 years ago
Datasheet2 pages29 years ago
Datasheet2 pages29 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.888
$ 0.888
Stock
165,962
350,495
350,495
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi SN74LS30D provided by its distributors.

NAND Gate 1-Element 8-IN Bipolar 14-Pin SOIC
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14
NAND Gate Surface Mount Non-RoHS Compliant Not Qualified NAND Gate Inverter IC 0C~70C 5.25V 400muA 8mA 3.9mm
IC GATE NAND 1CH 8-INP 14SOIC
IC NAND 1-CIR 8-IN 14-SOIC
4.75V 5.25V SOIC-14 SMD mount
GATES & INVERTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS30-D