Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS125AN

Buffer/Line Driver Quad 3−State 4.75V to 5.25V 14-Pin PDIP Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS125AN.

IHS

Datasheet6 pages20 years ago
Datasheet3 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.589
$ 0.589
Stock
39,399
298,735
298,735
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
9 ns
9 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2002-05-30
LTD Date2002-11-30

Descriptions

Descriptions of onsemi SN74LS125AN provided by its distributors.

Buffer/Line Driver Quad 3−State 4.75V to 5.25V 14-Pin PDIP Box
Bus Driver, LS Series, 4-Func, 1-Bit, Inverted Output, TTL, PDIP14
IC BUFFER NON-INVERT 5.25V 14DIP
IC, 74LS TTL, 74LS125, DIP14, 5V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd