onsemi SMS24CT1G

ESD Suppressor Diode TVS Uni-Dir 24V Automotive 6-Pin TSOP T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS24CT1G.

IHS

Datasheet6 pages4 years ago

Master Electronics

HQonline

Newchip Electronics Limited

Farnell

Inventory History

3 month trend:
-4.96%

CAD Models

Download onsemi SMS24CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiSMS24T1G
SMS24T Series 24 V 350 W Uni-Directional Quad TVS Array - SC-74
onsemiSMF24CT1G
SMF24 Series 44 V 100 W Uni-Directional 5-Line TVS Array - SOT-363
onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
ESD Suppressor Diode TVS Uni-Dir 24V Automotive 6-Pin TSOP T/R
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of onsemi SMS24CT1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 24V Automotive 6-Pin TSOP T/R
8A@8/20us 350W 44V 26.7V 24V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
SMS24C Series 32 V 350 W 5-Line Transient Voltage Suppressor Array - SC-74
DIODE, ESD PROTECTION, 24V, TSOP-6; Clamping Voltage Vc Max: 44V; Diode Case Style: TSOP; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 350W; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS24CT1G.