onsemi SMMBTA92LT1G

on Semi SMMBTA92LT1G PNP Bipolar Transistor, 0.5 A, 300 V, 3-PIN SOT-23
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBTA92LT1G.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages13 years ago

IHS

onsemi

Master Electronics

Future Electronics

Inventory History

3 month trend:
+115%

CAD Models

Download onsemi SMMBTA92LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.048
$ 0.048
Stock
1,363,065
50,083,277
50,083,277
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-
-
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AF
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANSISTOR, BIPOLAR, SI, PNP, HIGH VOLTAGE, VCEO -300VDC, IC -50MA, PD 225MW, SOT-23

Descriptions

Descriptions of onsemi SMMBTA92LT1G provided by its distributors.

ON SEMI SMMBTA92LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 300 V, 3-PIN SOT-23
300V 225mW 25@10mA,10V 500mA PNP SOT-23-3 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AF
SMMBTA92 series 300V 0.5A SOT-23 Automotive-Grade PNP Bipolar Transistor
Trans GP BJT PNP 300V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
High Voltage PNP Bipolar Transistor
onsemi PNP Transistor, SOT-23, SMD, Ic=500mA, Vceo=300V
500 mA 300 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AF
Transistor, PNP, -300V, 0.225W, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-300V; Transition Frequency ft:50MHz; Power
TRANSISTOR, PNP, -300V, 0.225W, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 225mW; DC Collector Current: -500mA; DC Current Gain hFE: 25hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: AEC-Q101 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd