onsemi MMBTA92LT1

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA92LT1.

Upverter

Datasheet4 pages10 years ago

Electro Sonic

IHS

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MMBTA92LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
Stock
584,033
1,142,265
1,142,265
Authorized Distributors
1
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
50 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
500 mV
800 mV
800 mV
hFE Min
25
50
50
Power Dissipation
225 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
onsemiFJV92MTF
Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA143ECA-7-F
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3
Diodes Inc.DDTA114WCA-7-F
DDTA Series 50 V 100 mA 200 mW PNP Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBTA92LT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP 300mW 5V 250nA 300V 300V 500mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
High Voltage PNP Bipolar Transistor
Trans GP BJT PNP 300V 0.5A 3-Pin SOT-23 T/R
RF TRANSISTOR, PNP, -300V, 50MHZ, SOT-23
Bipolar Transistor; Transistor Polarity:Dual P Channel; Power Dissipation, Pd:0.3W; DC Current Gain Min (hfe):25; C-E Breakdown Voltage:300V; Collector Current:0.5A; Leaded Process Compatible:No; Package/Case:SOT-23 RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA 92 LT1