onsemi SMMBTA06LT3G

on Semi SMMBTA06LT3G NPN Bipolar Transistor, 0.5 A, 80 V, 3-PIN SOT-23
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBTA06LT3G.

IHS

Datasheet8 pages10 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.07%

CAD Models

Download onsemi SMMBTA06LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.035
$ 0.035
Stock
5,182,177
135,597,656
135,597,656
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TRANSISTOR, BIPOLAR, SI, NPN, DRIVER, VCEO 80VDC, IC 500MA, PD 225MW, SOT-23,VCBO 80VDC
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
ON Semi MMBTA05LT1G NPN Bipolar Transistor; 0.5 A; 60 V; 3-Pin SOT-23

Descriptions

Descriptions of onsemi SMMBTA06LT3G provided by its distributors.

ON SEMI SMMBTA06LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
SMMBTA06L Series 80 V 500 mA NPN SMT Silicon Driver Transistor - SOT-23-3
Trans GP BJT NPN 80V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
250mV@10mA 100mA NPN 300mW 4V 100nA 80V 80V 500mA SOT-23-3 TO-236 SMD 3.04mm L
80V 225mW 500mA 100@10mA1V 100MHz NPN 250mV@100mA10mA -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd