onsemi MMBTA06LT3G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA06LT3G.

IHS

Datasheet8 pages10 years ago

Upverter

Farnell

onsemi

Newark

Inventory History

3 month trend:
+1.56%

CAD Models

Download onsemi MMBTA06LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.035
$ 0.035
Stock
33,010,821
135,597,656
135,597,656
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ON SEMI MMBTA05LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 60 V, 3-PIN SOT-23
ON Semi MMBTA05LT1G NPN Bipolar Transistor; 0.5 A; 60 V; 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of onsemi MMBTA06LT3G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
Trans General Purpose BJT NPN 80 Volt 0.5A 3-Pin SOT-23 Tape and Reel
ON SEMI MMBTA06LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN SOT-23
80V 225mW 100@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23
Trans GP BJT NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R
Transistor, BJT, NPN, 80V, 0.5A, SOT-23-3, SMD
Transistor, Npn, 80V, 0.5A, Sot-23; |Onsemi MMBTA06LT3G
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage80 V
BIPOLAR TRANSISTOR, NPN, 80V SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage Max:80V; Continuous Collector Current:500mA; Power Dissipation:225mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; MSL:MSL
TRANSISTOR, NPN, 80V, 0.5A, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 500mA; DC Current Gain hFE: 100hFE; Tra

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA06LT3G.