onsemi SMMBTA06LT1G

Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBTA06LT1G.

JRH Electronics

Datasheet6 pages10 years ago

IHS

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
+283%

CAD Models

Download onsemi SMMBTA06LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.035
$ 0.035
Stock
38,965,079
135,597,656
135,597,656
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TRANSISTOR, BIPOLAR, SI, NPN, DRIVER, VCEO 80VDC, IC 500MA, PD 225MW, SOT-23,VCBO 80VDC
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB

Descriptions

Descriptions of onsemi SMMBTA06LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 225 mW, SOT-23, Surface Mount
ON SEMI SMMBTA06LT1G NPN BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN SOT-23
Bipolar Transistors (BJT); SMMBTA06LT1G; ON SEMICONDUCTOR; NPN; 3; 80 V; 500 mA
80V 225mW 100@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NPN SILICON DRIVER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
MMBTA06L Series 80 V 500 mA Surface Mount NPN Silicon Transistor - SOT23-3
250mV@ 10mA,100mA NPN 300mW 4V 100nA 80V 80V 500mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Trans GP BJT NPN 80V 0.5A 300mW Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMMBTA06LT1G.