onsemi SMMBT3906LT3G

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMMBT3906LT3G.

IHS

Datasheet9 pages9 years ago

Master Electronics

Upverter

Future Electronics

Inventory History

3 month trend:
+3.12%

CAD Models

Download onsemi SMMBT3906LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.038
$ 0.038
Stock
938,460
4,044,156
4,044,156
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 225mW Surface Mount SOT-23-3
Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTA123JCA-7-F
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3

Descriptions

Descriptions of onsemi SMMBT3906LT3G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
40V 225mW 60@0.1mA,1.0V 200mA PNP SOT-23 Bipolar (BJT) ROHS
200 mA, 40 V PNP Bipolar Junction Transistor
SMMBT Series 40 V 800 mA SMT PNP Silicon General Purpose Transistor - SOT-23
Trans GP BJT PNP 40V 0.2A 300mW Automotive 3-Pin SOT-23 T/R
PNP Transistor, 200mA, 40V, 300mW, Vbe 400mV@5mA,50mA, SOT-23-3/TO-236, SMD, 2.9mm × 1.3mm × 940μm
Pnp Bipolar Transistor; |Onsemi SMMBT3906LT3G
40V 225mW 200mA 100@10mA1V 250MHz PNP 400mV@50mA5mA -65¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd