onsemi MMBT3906LT3G

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906LT3G.

Upverter

Datasheet7 pages17 years ago
Datasheet7 pages19 years ago
Datasheet7 pages9 years ago
Technical Drawing1 page6 years ago

IHS

Newark

Farnell

Jameco (USA)

Inventory History

3 month trend:
+46.18%

CAD Models

Download onsemi MMBT3906LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.038
$ 0.038
Stock
2,828,898
40,697,484
40,697,484
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
225 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
MMBT Series 40 V 600 mA Surface Mount PNP Silicon Switching Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBT3906LT3G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
MMBT Series 40 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-23
Trans GP BJT PNP 40V 0.2A 300mW 3-Pin SOT-23 T/R
200 mA, 40 V PNP Bipolar Junction Transistor
Trans Bjt Single, Pnp, 40V, 200Ma; |Onsemi MMBT3906LT3G.
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-800 mA, maximum collector-emission voltage-40 V
TRANS, BIPOL, PNP, -40V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 225mW; DC Collector Current: -200mA; DC Current Gain hFE: 30hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906LT3G.