What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SMF22AT1G

Transient Voltage Suppressor, Unidirectional, 22 V, 200 Watt
$ 0.119

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF22AT1G.

IHS

Datasheet6 pages13 years ago

Upverter

DigiKey

CAD Models

Download onsemi SMF22AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseSMF20A
SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
LittelfuseSMF22A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF24A
SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
onsemiSMF28AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 31.1V 4.4A 200W -55C~150C TJ

Descriptions

Descriptions of onsemi SMF22AT1G provided by its distributors.

Transient Voltage Suppressor, Unidirectional, 22 V, 200 Watt
Trans Voltage Suppressor Diode, 1000W, 22V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor TVS 22V Automotive 2-Pin SOD-123FL T/R
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,22V V(RWM),SOT-123var
SMF22AT1G, UNI-DIRECTIONAL TVS DIODE, 200W, 2-PIN SOD-123
TVS DIODE 22VWM 35.5VC SOD123FL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd