onsemi SMCJ85A

85V Unidirectional 1.5KW 11A 137V 94.4V TVS Diode, SMC(DO-214AB), SMD
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ85A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ85A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Unidirectional TVS Diode 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.62mm H
1.5KE100 Series 137 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
Diodes Inc.1.5KE100A-T
1.5KE Series 5 W 105 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC100A
TVS Diode Unidirectional 85.5V 1.5kW 11.1A 137V 95V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ78A
Diode TVS Single Uni-Dir 78V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of onsemi SMCJ85A provided by its distributors.

85V Unidirectional 1.5KW 11A 137V 94.4V TVS Diode, SMC(DO-214AB), SMD
TVS DIODE, 1.5KW, 85V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 85V; Clamping Voltage Vc Max: 137V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown V
TVS Diode; Reverse Stand-Off Voltage, VRWM:85V; Clamping Voltage Max, Vc:137V; Package/Case:DO-214AB; Breakdown Voltage, Vbr:94.4V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 85 / Clamping Voltage V = 137 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 10.9 / Breakdown Voltage Min. V = 94.4 / Breakdown Voltage Max. V = 104 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 5 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd