Littelfuse SMCJ45A

SMCJ Series 50 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ45A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
-46.14%

CAD Models

Download Littelfuse SMCJ45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ45A
Diode TVS Single Uni-Dir 45V 1.5KW 2-Pin DO-214AB
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ43A
3.5V Unidirectional 1.5KW 21.7A 69.4V 47.8V SMC(DO-214AB) SMD mount 2.42mm(height)
LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ45A provided by its distributors.

SMCJ Series 50 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, Unidirectional, 45V 72.7V 50V 20.6A 1.5kW SMC(DO-214AB) SMD 2.42mm H
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 50V 20.6A 6.5W -55C~150C TJ
TVS DIODE, 1.5KW, 45V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 45 / Clamping Voltage V = 72.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 20.6 / Breakdown Voltage Min. V = 50 / Breakdown Voltage Max. V = 55.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ45A.