onsemi P6KE7V5CA

DO-15 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.3V 1mA 3.6mm 600W
$ 0.222

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE7V5CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-18

Related Parts

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.5V 54A 600W -55C~175C TJ
BournsSMBJ5.0CA
TVS Diode Bidirectional 400W 4.1A 96.8V 6.4V 3.5V SMB DO-214AA SMD 2.2mm H
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
LittelfuseSMBJ6.5CA
SMBJ Series 5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
onsemiSMBJ6V5CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C

Descriptions

Descriptions of onsemi P6KE7V5CA provided by its distributors.

DO-15 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.3V 1mA 3.6mm 600W
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-15 T/R
600 Watt Transient Voltage Suppressors
600W 276A 14.5V 7.13V DO-15,DO-204AC Through hole mounting
TVS Diode; Reverse Stand-Off Voltage, VRWM:6.4V; Package/Case:DO-15; Breakdown Voltage, Vbr:7.13V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:53.1A ;RoHS Compliant: Yes
DIODE, TVS, 7.5V, 600W; Reverse Stand-Off Voltage Vrwm:6.4V; Breakdown Voltage Range:7.13V to 7.88V; Clamping Voltage Vc Max:11.3V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:53.1A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:7.5V; Breakdown Voltage Max:7.88V; Breakover Voltage Min:7.13V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:500µA; Operating Temperature Range:-65°C to +175°C; Package / Case:DO-15; Peak Pulse Power:600W; Power Dissipation Pd:5W; Reverse Leakage Current Max:500µA; Stand-off Voltage:6.4V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE7V5CA.