onsemi SESDONCAN1LT3G

TVS Diode, SMD SC-59/SOT-23-3/TO-236-3 24V Min Bidir 200W 3A 50V 26.2V 2.9mm L × 940μm H
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SESDONCAN1LT3G.

Upverter

Datasheet7 pages8 years ago

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-46.44%

CAD Models

Download onsemi SESDONCAN1LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.163
$ 0.163
Stock
1,255,519
4,006,890
4,006,890
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
29.1 V
29.1 V
29.1 V
Clamping Voltage
50 V
50 V
50 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
3 A
3 A
3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NexperiaPESD1CAN-UX
ESD protection diodes / TVS diodes; NEXPERIA; PESD1CAN-UX; 35 V; 1 A; 24 V; 25.4 V
onsemi Bidirectional ESD Protection Diode, Vc=50V, SMD, SOT-23, Vbr(min)=26.2V
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc 3-Pin SOT-23 T/R
24V(Min) Bidirectional 200W 3A 50V 26.2V SC-70,SOT-323 SMD mount 2.1mm(Length)*900μm(height)

Descriptions

Descriptions of onsemi SESDONCAN1LT3G provided by its distributors.

TVS Diode, SMD SC-59/SOT-23-3/TO-236-3 24V Min Bidir 200W 3A 50V 26.2V 2.9mm L × 940μm H
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R
TVS DIODE 24VWM 50VC SOT23-3 / 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd