onsemi NE5532AD8G

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
$ 0.861
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5532AD8G.

Newark

Datasheet10 pages13 years ago

IHS

onsemi

Inventory History

3 month trend:
+40.00%

CAD Models

Download onsemi NE5532AD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 1.04
$ 1.04
Stock
156,861
309,237
309,237
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

onsemiNE5532D8G
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6292T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6292T-E/SN; 2; 3 mV; 2.4 V - 5.5 V; 1 pA
MicrochipMCP6295-E/SN
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi NE5532AD8G provided by its distributors.

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Low Noise, Dual 0 to 70°C
OP AMP, DUAL LOW NOISE, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 9V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operat
The 5532 is a dual high-performance low noise operational amplifier. Compared to most of the standard operational amplifiers such as the 1458 it shows better noise performance improved output drive capability and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment instrumentation and control circuits and telephone channel amplifiers. The op amp is internally compensated for gains equal to one. If very low noise is of prime importance it is recommended that the 5532A version be used because it has guaranteed noise voltage specifications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532AD8G.