onsemi SBAV199LT3G

Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AA
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAV199LT3G.

IHS

Datasheet6 pages3 years ago

Master Electronics

onsemi

Arrow Electronics

Inventory History

3 month trend:
-11.40%

CAD Models

Download onsemi SBAV199LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.051
$ 0.051
Stock
770,762
2,889,863
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SBAV199LT3G provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AA
Diode Small Signal Switching 70V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101
70V -65¡Í~+150¡Í@(Tj) 300mW Dual 1.25V@150mA 3us 5nA@70V 215mA SOT-23 Switching Diode ROHS
70V 2A 3μs 5nA 215μA SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 940μm
70 V Switching Diode, dual, series
DIODE ARRAY GP 70V 215MA SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd