onsemi SA15A

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA15A.

IHS

Datasheet4 pages15 years ago
Datasheet6 pages20 years ago
Datasheet4 pages28 years ago

element14 APAC

Farnell

Fairchild Semiconductor

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
TVS Diode, Unidirectional, 600W, 24.6A, 24.4V/16.7V, SMB(DO-214AA), SMD, 2.24mm H
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
SUPPRESSOR; 17.6V(NOM.); 5 V TO 170V(MAX) (REVERSE)VOLTAGE, | ON Semiconductor 1SMB15AT3G

Descriptions

Descriptions of onsemi SA15A provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 15V 500W 2-Pin DO-15 T/R
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Clamping Voltage Max, Vc:24.4V; Package/Case:DO-15; Breakdown Voltage, Vbr:16.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS 500W 15V; Reverse Stand-Off Voltage Vrwm:15V; Clamping Voltage Vc Max:24.4V; Peak Pulse Current Ippm:20.6A; Diode Case Style:DO-15; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage Max:18.5V; Breakover Voltage Min:16.7V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Leakage Current:1µA; Package / Case:DO-15; Peak Pulse Power:500W; Stand-off Voltage:15V; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA15A.