onsemi S3D

Diode Standard Recovery Rectifier 200V 3A 2-Pin DO-214AB T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi S3D.

Electro Sonic

Datasheet5 pages6 years ago

IHS

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-15.32%

CAD Models

Download onsemi S3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.238
$ 0.238
Stock
712,273,904
3,287,016
3,287,016
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
1.15 V
830 mV
830 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
4 A
4 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiS3M
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB
onsemiS3G
onsemi Rectifier diode Diodes, 3A, 400V, surface mount, DO-214AB (SMC)encapsulation, 2needle
onsemiS3B
onsemi Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Vishay Rectifier diode Diodes, 3A, 600V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of onsemi S3D provided by its distributors.

Diode Standard Recovery Rectifier 200V 3A 2-Pin DO-214AB T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB
S3D Series 1.2 V 3 A 200 V Max Reverse Voltage Standard Rectifier-DO-214AB
DIODE, STANDARD, 3A, 200V, SMD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):3A; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:2.5µs; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AC; Current If @ Vf:1A; Current Ifsm:100A; Diode Polarity:Cathode; External Depth:6.22mm; External Length / Height:2.62mm; External Width:2.62mm; Forward Voltage:1.15V; Junction Temperature Tj Max:150°C; Package / Case:SMC; Reverse Recovery Time trr Typ:2.5µs; SMD Marking:3D; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3D.