Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RURP15100-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-220AC

$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURP15100-F085.

IHS

Datasheet7 pages5 years ago
Datasheet6 pages12 years ago

Upverter

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi RURP15100-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-08-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-03-30
LTD Date2023-09-30

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 400V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
onsemiRURP8100
Diode Ultra Fast Recovery Rectifier 1KV 8A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH8R03D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle

Descriptions

Descriptions of onsemi RURP15100-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1000V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching SiN 1KV 15A 450ns Automotive 2-Pin(2+Tab) TO-220 Tube
1KV 45A 260ns 100μA 15A Freestanding TO-220-2 Through hole mounting 10.36mm*4.672mm*15.215mm
Diode Switching 1000V 15A 2-Pin TO-220 Rail
RURP15100 Series 1000 V 15 A 200 ns Flange Mount Ultrafast Diode - TO-220AC
Single 15A 100Ã×A@1kV 1kV 1.35V@15A TO-220AC Diodes - General Purpose ROHS
The RURP15100_F085 is an ultrafast diode with soft recovery characteristics (trr<200ns). It has a low forward voltage drop and is of silicon nitride passivated, ion-implanted, epitaxial construction. This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of automotive power supplies and other power switching automotive applications. Its low stored charge and ultrafast recovery with soft recovery characteristsics minimize ringing and electrical noice in many power switching circuits, thus reducing power loss in the witching transistor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURP15100F085
  • RURP15100_F085