onsemi RHRG75120

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247
$ 2.261
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRG75120.

IHS

Datasheet6 pages4 years ago
Datasheet5 pages17 years ago

Upverter

Factory Futures

element14 APAC

onsemi

Inventory History

3 month trend:
+35.29%

CAD Models

Download onsemi RHRG75120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.261
$ 2.528
Stock
561,776
216,080
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-2
Forward Voltage
2.6 V
3.48 V
Reverse Voltage (DC)
-
1.2 kV
Average Rectified Current
75 A
75 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
100 ns
325 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-12
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiRHRG30120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247
MicrochipAPT30D100BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247
MicrochipAPT30D120BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
MicrochipAPT40DQ120BG
Ultrafast Soft Recovery Rectifier Diode 1200V 40A 2-Pin TO-247

Descriptions

Descriptions of onsemi RHRG75120 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247
Rectifier Diodes & Bridges; RHRG75120; ON SEMICONDUCTOR; 2; 75 A; 1.2 kV; 250 µA
DIODE GEN PURP 1.2KV 75A TO247 / Rectifier Diode Switching 1.2KV 75A 100ns 2-Pin(2+Tab) TO-247 Tube
RHRG75120 Series 75 A 1200 V Max Reverse Voltage Hyperfast Diode - TO-247-2
onsemi Rectifier Diode, 75A, 1200V, TH, TO-247, 2-Pin
DIODE, HYPERFAST; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):75A; Forward Voltage VF Max:3.2V; Reverse Recovery Time trr Max:85ns; Forward Surge Current Ifsm Max:500A; Diode Case Style:TO-247; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:500A; Forward Voltage:3.2V; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Termination Type:Through Hole
The RHRG75120 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHRG 75120