onsemi ISL9R30120G2

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
$ 1.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R30120G2.

onsemi

Datasheet8 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

IHS

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ISL9R30120G2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-06-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 18A, 1200V V(RRM), Silicon, TO-247
onsemiRHRG30120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
onsemiRHRG75120
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247
MicrochipAPT40DQ120BG
Ultrafast Soft Recovery Rectifier Diode 1200V 40A 2-Pin TO-247
MicrochipAPT30D120BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
MicrochipAPT30DQ60BCTG
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi ISL9R30120G2 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode Switching 1.2KV 30A 100ns 2-Pin(2+Tab) TO-247 Tube
ISL9R30120 Series 1200 V 30 A 166 W Stealth Diode - TO-247
BRIDGE RECTIFIER, 30A, 1200V, TO247; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):30A; Forward Voltage VF Max:3.3V; Reverse Recovery Time trr Max:100ns; Forward Surge Current Ifsm Max:325A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-247; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:TO-247; Termination Type:Through Hole
The ISL9R30120G2 is a STEALTH™ diode optimized for low loss performance in high frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (IRR) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications. The low IRR and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design at lower cost.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9R30120G2.
  • ISL9R30120G2..