Intersil RFP12N10L

Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-220AB Rail
$ 0.507
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil RFP12N10L.

IHS

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

TME

Farnell

Fairchild Semiconductor

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.507
$ 0.65
Stock
295
356,999
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
12 A
12 A
Threshold Voltage
-
2 V
Rds On Max
-
200 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
60 W
60 W
Input Capacitance
-
900 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil RFP12N10L provided by its distributors.

Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 12A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:12A; On Resistance, Rds(on):200mohm; Rds(on) Test Voltage, Vgs:5V; Package/Case:TO-220AB ;RoHS Compliant: Yes
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:60W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:12A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:30A; SMD Marking:RFP12N10L; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V
These are N-Channel enhancement mode silicon gate power field effect transistors specifically designed for use with logic level (5V) driving sources in applications such as programmable controllers, automotive switching and solenoid drivers. This performance is accomplished through a special gate oxide design which provides full rated conduction at gate biases in the 3V to 5V range, thereby facilitating true on-off power control directly from logic circuit supply voltages. Formerly developmental type TA09526.

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY