onsemi QEB363ZR

Subminiature Plastic Infrared Emitting Diode Infrared Led, 2MM, 1-ELEMENT, 940NM
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEB363ZR.

Upverter

Technical Drawing2 pages9 years ago
Datasheet0 pages0 years ago

Newark

onsemi

X-ON

Fairchild Semiconductor

Inventory History

3 month trend:
-96.31%

CAD Models

Download onsemi QEB363ZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1.6V red 950nm 18¡ã 12ns 5V High Power Infrared Emitter 10nA SMD SMD mount 3.1mm*2.75mm*1.2mm
634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Infrared Emitter 860nm 35mW/sr Circular Top Mount 2-Pin SMD T/R

Descriptions

Descriptions of onsemi QEB363ZR provided by its distributors.

SUBMINIATURE PLASTIC INFRARED EMITTING DIODE Infrared LED, 2mm, 1-Element, 940nm
LEDs (Light Emitting Diodes); QEB363ZR; ON SEMICONDUCTOR; 24 °; 50 mA; Surface Mount; 3 mm
Subminiature Plastic Infrared Emitting Diode Product Highlights: T-3/4 (2mm) Surface Mount Package Tape & Reel option (See Tape & Reel Specifications) Lead Form Options: Gullwing, Yoke, Z-Bend Narrow Emission Angle, 24 Wavelength = 940 nm, GaAs Clear Water Lens Matched Photosensor: QSB363 High Radiant Intensity

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QEB363ZR.