onsemi QEB363GR

Infrared Emitter/Sensor Assemblies Subminiature LED Plastic
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEB363GR.

Electro Sonic

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-94.56%

CAD Models

Download onsemi QEB363GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
634nm 120° 2.4V 30mA circular Colorless non diffusion red SMD SMD mount 2.4mm*2.4mm*4.2mm
1.6V red 950nm 18¡ã 12ns 5V High Power Infrared Emitter 10nA SMD SMD mount 3.1mm*2.75mm*1.2mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of onsemi QEB363GR provided by its distributors.

Infrared Emitter/Sensor Assemblies Subminiature LED Plastic
INFRARED EMITTER, 940NM, T-3/4; Peak Wavelength: 940nm; Angle of Half Intensity: 24°; Diode Case Style: T-3/4 (1.8mm); Radiant Intensity (Ie): 8mW/Sr; Rise Time: 1µs; Fall Time tf: 1µs; Forward Current If(AV): 50mA; Forward Vol
Subminiature Plastic Infrared Emitting Diode Product Highlights: T-3/4 (2mm) Surface Mount Package Tape & Reel option (See Tape & Reel Specifications) Lead Form Options: Gullwing, Yoke, Z-Bend Narrow Emission Angle, 24 Wavelength = 940 nm, GaAs Clear Water Lens Matched Photosensor: QSB363 High Radiant Intensity

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd